Add To Favorites
Product Overview
Digi-Key Part Number BC2767-ND
Quantity Available 1.487
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC280800006

Description CAP TRIMMER 2.5-22PF 250V TH
Expanded Description 2.5 ~ 22pF Trimmer Capacitor 250V Top Adjustment Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets BFC2_808 7.5mm Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series BFC2 808
Packaging ? Bulk ?
Part Status Active
Capacitance Range 2.5 ~ 22pF
Adjustment Type Top Adjustment
Voltage - Rated 250V
Size / Dimension Round - 0.299" Dia (7.60mm)
Height - Seated (Max) 0.394" (10.00mm)
Mounting Type Through Hole
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.400
Other Names BC2767

07:55:03 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,04000 5,04
10 4,53500 45,35
25 4,23280 105,82
50 3,93040 196,52
100 3,42650 342,65
250 3,02336 755,84
500 2,82182 1.410,91
1.000 2,62025 2.620,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback