Add To Favorites
Product Overview
Digi-Key Part Number BC2070-ND
Quantity Available 1.677
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC241645603

Description CAP FILM 0.056UF 2% 63VDC RADIAL
Expanded Description 0.056µF ±2% Film Capacitor 25V 63V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets MKP416-420 (BFC2416-420) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1824 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP416
Packaging ? Bulk ?
Part Status Active
Capacitance 0.056µF
Tolerance ±2%
Voltage Rating - AC 25V
Voltage Rating - DC 63V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications High Frequency, Switching
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC2110-ND BFC241745603 Vishay BC Components Bulk ? 0
1,15215 1.500  Non-Stock ?
Additional Resources
Standard Package ? 1.500
Other Names 2222 416 45603
222241645603
BC2070
BFC2 416 45603
BFC2 416 45603

05:28:06 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,50000 2,50
10 2,02000 20,20
25 1,83680 45,92
50 1,76340 88,17
100 1,54300 154,30
250 1,32252 330,63
500 1,17558 587,79
1.000 1,02864 1.028,64
5.000 0,95517 4.775,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 2222 416 15603-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,10212
Send Feedback