Add To Favorites
Product Overview
Digi-Key Part Number BC2065-ND
Quantity Available 724
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC241643603

Description CAP FILM 0.036UF 2% 63VDC RADIAL
Expanded Description 0.036µF ±2% Film Capacitor 25V 63V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets MKP416-420 (BFC2416-420) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1824 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP416
Packaging ? Bulk ?
Part Status Active
Capacitance 0.036µF
Tolerance ±2%
Voltage Rating - AC 25V
Voltage Rating - DC 63V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max) 0.354" (9.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications High Frequency, Switching
Features -
 
Additional Resources
Standard Package ? 2.000
Other Names 2222 416 43603
222241643603
BC2065
BFC2 416 43603
BFC2 416 43603

08:33:09 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,40000 2,40
10 1,94200 19,42
25 1,76520 44,13
50 1,69460 84,73
100 1,48280 148,28
250 1,27100 317,75
500 1,12978 564,89
1.000 0,98856 988,56
5.000 0,91795 4.589,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 2222 416 13603-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,98856
Send Feedback