Add To Favorites
Product Overview
Digi-Key Part Number BC2064-ND
Quantity Available 5.625
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC241642704

Description CAP FILM 0.27UF 2% 63VDC RADIAL
Expanded Description 0.27µF ±2% Film Capacitor 25V 63V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets MKP416-420 (BFC2416-420) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1824 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP416
Packaging ? Bulk ?
Part Status Active
Capacitance 0.27µF
Tolerance ±2%
Voltage Rating - AC 25V
Voltage Rating - DC 63V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Frequency, Switching
Features -
 
Additional Resources
Standard Package ? 750
Other Names 2222 416 42704
222241642704
BC2064
BFC2 416 42704
BFC2 416 42704

22:51:33 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,35000 3,35
10 2,70000 27,00
25 2,53720 63,43
50 2,32160 116,08
100 2,10560 210,56
250 1,72764 431,91
500 1,56568 782,84
1.000 1,45770 1.457,70
5.000 1,37671 6.883,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 2222 416 12704-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,73424
Send Feedback