Add To Favorites
Product Overview
Digi-Key Part Number BC2062-ND
Quantity Available 5.985
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC241642204

Description CAP FILM 0.22UF 2% 63VDC RADIAL
Expanded Description 0.22µF ±2% Film Capacitor 25V 63V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets MKP416-420 (BFC2416-420) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1824 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP416
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±2%
Voltage Rating - AC 25V
Voltage Rating - DC 63V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Frequency, Switching
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC2099-ND BFC241742204 Vishay BC Components Bulk ? 0
1,44417 750  Non-Stock ?
Additional Resources
Standard Package ? 750
Other Names 2222 416 42204
222241642204
BC2062
BFC2 416 42204
BFC2 416 42204

09:04:34 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,58800 15,88
25 1,44360 36,09
50 1,38580 69,29
100 1,21270 121,27
250 1,03940 259,85
500 0,92390 461,95
1.000 0,80840 808,40
5.000 0,75066 3.753,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 2222 416 12204-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,39500
Send Feedback