Add To Favorites
Product Overview
Digi-Key Part Number BC2056-ND
Quantity Available 6.033
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC241641204

Description CAP FILM 0.12UF 2% 63VDC RADIAL
Expanded Description 0.12µF ±2% Film Capacitor 25V 63V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets MKP416-420 (BFC2416-420) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1824 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP416
Packaging ? Bulk ?
Part Status Active
Capacitance 0.12µF
Tolerance ±2%
Voltage Rating - AC 25V
Voltage Rating - DC 63V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications High Frequency, Switching
Features -
 
Additional Resources
Standard Package ? 1.500
Other Names 2222 416 41204
222241641204
BC2056
BFC2 416 41204
BFC2 416 41204

02:00:23 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,92000 2,92
10 2,36300 23,63
25 2,14840 53,71
50 2,06260 103,13
100 1,80470 180,47
250 1,54692 386,73
500 1,37500 687,50
1.000 1,20313 1.203,13
5.000 1,11719 5.585,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 2222 416 11204-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,28907
Send Feedback