Add To Favorites
Product Overview
Digi-Key Part Number BC2054-ND
Quantity Available 16.951
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC241641004

Description CAP FILM 0.1UF 2% 63VDC RADIAL
Expanded Description 0.1µF ±2% Film Capacitor 25V 63V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets MKP416-420 (BFC2416-420) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1824 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP416
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±2%
Voltage Rating - AC 25V
Voltage Rating - DC 63V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications High Frequency, Switching
Features -
 
Additional Resources
Standard Package ? 1.500
Other Names 2222 416 41004
222241641004
BC2054
BFC2 416 41004
BFC2 416 41004

05:46:45 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,23000 1,23
10 0,97100 9,71
25 0,89040 22,26
50 0,84180 42,09
100 0,72860 72,86
250 0,64760 161,90
500 0,55044 275,22
1.000 0,48569 485,69
5.000 0,43712 2.185,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 2222 416 11004-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,51807
Send Feedback