Add To Favorites
Product Overview
Digi-Key Part Number BC1996-ND
Quantity Available 9.413
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC238350473

Description CAP FILM 0.047UF 5% 1.6KVDC RAD
Expanded Description 0.047µF ±5% Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MMKP383 (BFC2383) Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification AC/Pulse filmcapacitor WEEE 28/Mar/2014
MKT,BFC Series 04/Jun/2014
Catalog Page 1824 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 383
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage Rating - AC 550V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm)
Height - Seated (Max) 0.827" (21.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 100
Other Names 2222 383 50473
222238350473
BC1996
BFC2 383 50473
BFC2 383 50473

03:22:55 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,00000 3,00
10 2,42700 24,27
25 2,20680 55,17
50 2,11840 105,92
100 1,85350 185,35
250 1,58876 397,19
500 1,41222 706,11
1.000 1,23570 1.235,70
5.000 1,14743 5.737,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback