Add To Favorites
Product Overview
Digi-Key Part Number BC1995-ND
Quantity Available 1.446
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC238350472

Description CAP FILM 4700PF 5% 1.6KVDC RAD
Expanded Description 4700pF ±5% Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MMKP383 (BFC2383) Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification AC/Pulse filmcapacitor WEEE 28/Mar/2014
MKT,BFC Series 04/Jun/2014
Catalog Page 1824 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 383
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage Rating - AC 550V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Pulse, DV/DT
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2222 383 62472-ND BFC238362472 Vishay BC Components Tape & Reel (TR) ? 0
1,42663 800  Non-Stock ?
Additional Resources
Standard Package ? 1.000
Other Names 2222 383 50472
222238350472
BC1995
BFC2 383 50472
BFC2 383 50472

06:46:40 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,15000 1,15
10 0,90600 9,06
25 0,83080 20,77
50 0,78560 39,28
100 0,67980 67,98
250 0,60428 151,07
500 0,51364 256,82
1.000 0,45322 453,22
5.000 0,40790 2.039,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2222 383 52472-ND
  • Minimum Quantity: 900  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,29141
Send Feedback