Add To Favorites
Product Overview
Digi-Key Part Number BC1988-ND
Quantity Available 1.372
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC238350333

Description CAP FILM 0.033UF 5% 1.6KVDC RAD
Expanded Description 0.033µF ±5% Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MMKP383 (BFC2383) Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification AC/Pulse filmcapacitor WEEE 28/Mar/2014
MKT,BFC Series 04/Jun/2014
Catalog Page 1824 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 383
Packaging ? Bulk ?
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage Rating - AC 550V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm)
Height - Seated (Max) 0.768" (19.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 200
Other Names 2222 383 50333
222238350333
BC1988
BFC2 383 50333
BFC2 383 50333

13:14:04 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,81000 3,81
10 3,42800 34,28
25 3,19960 79,99
50 2,97100 148,55
100 2,59020 259,02
250 2,28544 571,36
500 2,13308 1.066,54
1.000 1,98073 1.980,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2222 383 52333-ND
  • Minimum Quantity: 350  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,62577
Send Feedback