Add To Favorites
Product Overview
Digi-Key Part Number BC1981-ND
Quantity Available 5.632
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC238350183

Description CAP FILM 0.018UF 5% 1.6KVDC RAD
Expanded Description 0.018µF ±5% Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MMKP383 (BFC2383) Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification AC/Pulse filmcapacitor WEEE 28/Mar/2014
MKT,BFC Series 04/Jun/2014
Catalog Page 1824 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 383
Packaging ? Bulk ?
Part Status Active
Capacitance 0.018µF
Tolerance ±5%
Voltage Rating - AC 550V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 200
Other Names 2222 383 50183
222238350183
BC1981
BFC2 383 50183
BFC2 383 50183

02:12:29 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,41000 2,41
10 1,94700 19,47
25 1,77000 44,25
50 1,69920 84,96
100 1,48680 148,68
250 1,27440 318,60
500 1,13280 566,40
1.000 0,99120 991,20
5.000 0,92040 4.602,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2222 383 52183-ND
  • Minimum Quantity: 550  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,96287
Send Feedback