Add To Favorites
Product Overview
Digi-Key Part Number BC1979-ND
Quantity Available 1.348
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC238350154

Description CAP FILM 0.15UF 5% 1.6KVDC RAD
Expanded Description 0.15µF ±5% Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MMKP383 (BFC2383) Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification AC/Pulse filmcapacitor WEEE 28/Mar/2014
MKT,BFC Series 04/Jun/2014
Catalog Page 1824 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 383
Packaging ? Bulk ?
Part Status Active
Capacitance 0.15µF
Tolerance ±5%
Voltage Rating - AC 550V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.220" L x 0.709" W (31.00mm x 18.00mm)
Height - Seated (Max) 1.102" (28.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 100
Other Names 2222 383 50154
222238350154
BC1979
BFC2 383 50154
BFC2 383 50154

09:30:59 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,67000 9,67
10 9,19100 91,91
25 8,70720 217,68
50 7,73980 386,99
100 7,25610 725,61
250 6,77236 1.693,09
500 6,43374 3.216,87
1.000 6,04674 6.046,74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback