Add To Favorites
Product Overview
Digi-Key Part Number BC1971-ND
Quantity Available 4.245
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC238350104

Description CAP FILM 0.1UF 5% 1.6KVDC RADIAL
Expanded Description 0.1µF ±5% Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MMKP383 (BFC2383) Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification AC/Pulse filmcapacitor WEEE 28/Mar/2014
MKT,BFC Series 04/Jun/2014
Catalog Page 1824 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 383
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage Rating - AC 550V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.220" L x 0.591" W (31.00mm x 15.00mm)
Height - Seated (Max) 0.984" (25.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 100
Other Names 2222 383 50104
222238350104
BC1971
BFC2 383 50104
BFC2 383 50104

02:00:49 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,97000 4,97
10 4,47900 44,79
25 4,18080 104,52
50 3,88220 194,11
100 3,38450 338,45
250 2,98636 746,59
500 2,78726 1.393,63
1.000 2,58816 2.588,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback