Add To Favorites
Product Overview
Digi-Key Part Number BC1970-ND
Quantity Available 2.065
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC238350103

Description CAP FILM 10000PF 5% 1.6KVDC RAD
Expanded Description 10000pF ±5% Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MMKP383 (BFC2383) Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification AC/Pulse filmcapacitor WEEE 28/Mar/2014
MKT,BFC Series 04/Jun/2014
Catalog Page 1824 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 383
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage Rating - AC 550V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 750
Other Names 2222 383 50103
222238350103
BC1970
BFC2 383 50103
BFC2 383 50103

11:25:45 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,38000 1,38
10 1,09100 10,91
25 1,00080 25,02
50 0,94580 47,29
100 0,81860 81,86
250 0,72764 181,91
500 0,61848 309,24
1.000 0,54573 545,73
5.000 0,49115 2.455,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2222 383 52103-ND
  • Minimum Quantity: 650  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,52006
Send Feedback