Add To Favorites
Product Overview
Digi-Key Part Number BC1918-ND
Quantity Available 3.246
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC238330474

Description CAP FILM 0.47UF 5% 1KVDC RADIAL
Expanded Description 0.47µF ±5% Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MMKP383 (BFC2383) Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification AC/Pulse filmcapacitor WEEE 28/Mar/2014
MKT,BFC Series 04/Jun/2014
Catalog Page 1824 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 383
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±5%
Voltage Rating - AC 350V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.220" L x 0.709" W (31.00mm x 18.00mm)
Height - Seated (Max) 1.102" (28.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 100
Other Names 2222 383 30474
222238330474
BC1918
BFC2 383 30474
BFC2 383 30474

07:18:42 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,61000 4,61
10 4,14600 41,46
25 3,87000 96,75
50 3,59340 179,67
100 3,13280 313,28
250 2,76424 691,06
500 2,57994 1.289,97
1.000 2,39566 2.395,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback