Add To Favorites
Product Overview
Digi-Key Part Number BC1910-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC238330334

Description CAP FILM 0.33UF 5% 1KVDC RADIAL
Expanded Description 0.33µF ±5% Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MMKP383 (BFC2383) Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification AC/Pulse filmcapacitor WEEE 28/Mar/2014
MKT,BFC Series 04/Jun/2014
Catalog Page 1824 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 383
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±5%
Voltage Rating - AC 350V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.220" L x 0.591" W (31.00mm x 15.00mm)
Height - Seated (Max) 0.984" (25.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 100
Other Names 2222 383 30334
222238330334
BC1910
BFC2 383 30334
BFC2 383 30334

20:31:03 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,38000 8,38
10 7,45300 74,53
25 7,08040 177,01
50 6,52140 326,07
100 5,96230 596,23
250 5,40336 1.350,84
500 5,12390 2.561,95
1.000 4,75124 4.751,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback