Add To Favorites
Product Overview
Digi-Key Part Number BC1902-ND
Quantity Available 184
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC238330224

Description CAP FILM 0.22UF 5% 1KVDC RADIAL
Expanded Description 0.22µF ±5% Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MMKP383 (BFC2383) Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification AC/Pulse filmcapacitor WEEE 28/Mar/2014
MKT,BFC Series 04/Jun/2014
Catalog Page 1824 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 383
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±5%
Voltage Rating - AC 350V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm)
Height - Seated (Max) 0.906" (23.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 100
Other Names 2222 383 30224
222238330224
BC1902
BFC2 383 30224
BFC2 383 30224

13:00:50 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,46000 4,46
10 4,01300 40,13
25 3,74480 93,62
50 3,47720 173,86
100 3,03140 303,14
250 2,67476 668,69
500 2,49644 1.248,22
1.000 2,31813 2.318,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback