Add To Favorites
Product Overview
Digi-Key Part Number BC1893-ND
Quantity Available 1.251
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC238330153

Description CAP FILM 0.015UF 5% 1KVDC RADIAL
Expanded Description 0.015µF ±5% Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MMKP383 (BFC2383) Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification AC/Pulse filmcapacitor WEEE 28/Mar/2014
MKT,BFC Series 04/Jun/2014
Catalog Page 1824 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 383
Packaging ? Bulk ?
Part Status Active
Capacitance 0.015µF
Tolerance ±5%
Voltage Rating - AC 350V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1.250
Other Names 2222 383 30153
222238330153
BC1893
BFC2 383 30153
BFC2 383 30153

19:52:06 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,29000 1,29
10 1,02400 10,24
25 0,93920 23,48
50 0,88800 44,40
100 0,76850 76,85
250 0,68308 170,77
500 0,58062 290,31
1.000 0,51231 512,31
5.000 0,46108 2.305,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2222 383 32153-ND
  • Minimum Quantity: 1.100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,32155
Send Feedback