Add To Favorites
Product Overview
Digi-Key Part Number BC1890-ND
Quantity Available 353
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC238330124

Description CAP FILM 0.12UF 5% 1KVDC RADIAL
Expanded Description 0.12µF ±5% Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MMKP383 (BFC2383) Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification AC/Pulse filmcapacitor WEEE 28/Mar/2014
MKT,BFC Series 04/Jun/2014
Catalog Page 1824 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 383
Packaging ? Bulk ?
Part Status Active
Capacitance 0.12µF
Tolerance ±5%
Voltage Rating - AC 350V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm)
Height - Seated (Max) 0.768" (19.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 200
Other Names 2222 383 30124
222238330124
BC1890
BFC2 383 30124
BFC2 383 30124

00:38:07 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,50000 5,50
10 4,95300 49,53
25 4,62280 115,57
50 4,29260 214,63
100 3,74230 374,23
250 3,30196 825,49
500 3,08182 1.540,91
1.000 2,86169 2.861,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2222 383 32124-ND
  • Minimum Quantity: 350  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,67271
Send Feedback