Add To Favorites
Product Overview
Digi-Key Part Number BC1859-ND
Quantity Available 2.961
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC238320244

Description CAP FILM 0.24UF 5% 630VDC RADIAL
Expanded Description 0.24µF ±5% Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MMKP383 (BFC2383) Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification AC/Pulse filmcapacitor WEEE 28/Mar/2014
MKT,BFC Series 04/Jun/2014
Catalog Page 1824 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 383
Packaging ? Bulk ?
Part Status Active
Capacitance 0.24µF
Tolerance ±5%
Voltage Rating - AC 220V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm)
Height - Seated (Max) 0.768" (19.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications High Pulse, DV/DT
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2222 383 22244-ND BFC238322244 Vishay BC Components Tape & Reel (TR) ? 0
2,66491 350  Non-Stock ?
Additional Resources
Standard Package ? 200
Other Names 2222 383 20244
222238320244
BC1859
BFC2 383 20244
BFC2 383 20244

20:26:13 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,87000 3,87
10 3,48200 34,82
25 3,25000 81,25
50 3,01800 150,90
100 2,63110 263,11
250 2,32152 580,38
500 2,16676 1.083,38
1.000 2,01199 2.011,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback