Add To Favorites
Product Overview
Digi-Key Part Number BC1851-ND
Quantity Available 4.448
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC238320114

Description CAP FILM 0.11UF 5% 630VDC RADIAL
Expanded Description 0.11µF ±5% Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MMKP383 (BFC2383) Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification AC/Pulse filmcapacitor WEEE 28/Mar/2014
MKT,BFC Series 04/Jun/2014
Catalog Page 1824 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 383
Packaging ? Bulk ?
Part Status Active
Capacitance 0.11µF
Tolerance ±5%
Voltage Rating - AC 220V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 750
Other Names 2222 383 20114
222238320114
BC1851
BFC2 383 20114
BFC2 383 20114

08:55:43 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,44000 3,44
10 2,77000 27,70
25 2,60400 65,10
50 2,38240 119,12
100 2,16080 216,08
250 1,77296 443,24
500 1,60672 803,36
1.000 1,49593 1.495,93
5.000 1,41281 7.064,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2222 383 22114-ND
  • Minimum Quantity: 650  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,84123
Send Feedback