Add To Favorites
Product Overview
Digi-Key Part Number BC1850-ND
Quantity Available 1.824
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC238320105

Description CAP FILM 1UF 5% 630VDC RADIAL
Expanded Description 1µF ±5% Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MMKP383 (BFC2383) Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification AC/Pulse filmcapacitor WEEE 28/Mar/2014
MKT,BFC Series 04/Jun/2014
Catalog Page 1824 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 383
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage Rating - AC 220V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.220" L x 0.709" W (31.00mm x 18.00mm)
Height - Seated (Max) 1.102" (28.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 100
Other Names 2222 383 20105
222238320105
BC1850
BFC2 383 20105
BFC2 383 20105

08:05:17 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,11000 10,11
10 8,98700 89,87
25 8,53760 213,44
50 7,86360 393,18
100 7,18950 718,95
250 6,51548 1.628,87
500 6,17848 3.089,24
1.000 5,72914 5.729,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback