Add To Favorites
Product Overview
Digi-Key Part Number BC1849-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BFC238320104

Description CAP FILM 0.1UF 5% 630VDC RADIAL
Expanded Description 0.10µF ±5% Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MMKP383 (BFC2383) Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification AC/Pulse filmcapacitor WEEE 28/Mar/2014
MKT,BFC Series 04/Jun/2014
Catalog Page 1824 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 383
Packaging ? Bulk ?
Part Status Active
Capacitance 0.10µF
Tolerance ±5%
Voltage Rating - AC 220V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 750
Other Names 2222 383 20104
222238320104
BC1849
BFC2 383 20104
BFC2 383 20104

00:41:44 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,93000 1,93
10 1,56000 15,60
25 1,41840 35,46
50 1,36140 68,07
100 1,19120 119,12
250 1,02104 255,26
500 0,90758 453,79
1.000 0,79414 794,14
5.000 0,73741 3.687,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2222 383 22104-ND
  • Minimum Quantity: 650  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,57542
Send Feedback