Add To Favorites
Product Overview
Digi-Key Part Number BC1811-ND
Quantity Available 2.691
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237353824

Description CAP FILM 0.82UF 10% 400VDC RAD
Expanded Description 0.82µF ±10% Film Capacitor 220V 400V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT373 (BFC2373) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT373
Packaging ? Bulk ?
Part Status Active
Capacitance 0.82µF
Tolerance ±10%
Voltage Rating - AC 220V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm)
Height - Seated (Max) 0.709" (18.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 200
Other Names 2222 373 53824
222237353824
BC1811
BFC2 373 53824
BFC2 373 53824

23:57:51 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,90000 3,90
10 3,50800 35,08
25 3,27440 81,86
50 3,04040 152,02
100 2,65050 265,05
250 2,33868 584,67
500 2,18276 1.091,38
1.000 2,02685 2.026,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback