Add To Favorites
Product Overview
Digi-Key Part Number BC1809-ND
Quantity Available 2.142
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237353474

Description CAP FILM 0.47UF 10% 400VDC RAD
Expanded Description 0.47µF ±10% Film Capacitor 220V 400V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT373 (BFC2373) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT373
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 220V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 2222 373 53474
222237353474
BC1809
BFC2 373 53474
BFC2 373 53474

11:39:29 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,26000 2,26
10 1,82300 18,23
25 1,65680 41,42
50 1,59040 79,52
100 1,39160 139,16
250 1,19284 298,21
500 1,06030 530,15
1.000 0,92776 927,76
5.000 0,86149 4.307,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback