Add To Favorites
Product Overview
Digi-Key Part Number BC1807-ND
Quantity Available 355
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237353125

Description CAP FILM 1.2UF 10% 400VDC RADIAL
Expanded Description 1.2µF ±10% Film Capacitor 220V 400V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT373 (BFC2373) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT373
Packaging ? Bulk ?
Part Status Active
Capacitance 1.2µF
Tolerance ±10%
Voltage Rating - AC 220V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm)
Height - Seated (Max) 0.768" (19.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 200
Other Names 2222 373 53125
222237353125
BC1807
BFC2 373 53125
BFC2 373 53125

01:55:16 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,23000 5,23
10 4,70500 47,05
25 4,39120 109,78
50 4,07740 203,87
100 3,55460 355,46
250 3,13644 784,11
500 2,92734 1.463,67
1.000 2,71825 2.718,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback