Add To Favorites
Product Overview
Digi-Key Part Number BC1803-ND
Quantity Available 5.585
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237351683

Description CAP FILM 0.068UF 10% 400VDC RAD
Expanded Description 0.068µF ±10% Film Capacitor 220V 400V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT373 (BFC2373) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT373
Packaging ? Bulk ?
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage Rating - AC 220V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 2222 373 51683
222237351683
BC1803
BFC2 373 51683
BFC2 373 51683

05:25:35 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 0,88200 8,82
25 0,80880 20,22
50 0,76460 38,23
100 0,66170 66,17
250 0,58816 147,04
500 0,49994 249,97
1.000 0,44113 441,13
5.000 0,39701 1.985,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback