Add To Favorites
Product Overview
Digi-Key Part Number BC1793-ND
Quantity Available 5.122
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237351104

Description CAP FILM 0.1UF 10% 400VDC RADIAL
Expanded Description 0.1µF ±10% Film Capacitor 220V 400V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT373 (BFC2373) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT373
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage Rating - AC 220V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 2222 373 51104
222237351104
BC1793
BFC2 373 51104
BFC2 373 51104

16:30:19 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
10 0,66300 6,63
25 0,58640 14,66
50 0,55060 27,53
100 0,47410 47,41
250 0,42820 107,05
500 0,36702 183,51
1.000 0,31605 316,05
5.000 0,28037 1.401,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback