Add To Favorites
Product Overview
Digi-Key Part Number BC1791-ND
Quantity Available 8.431
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237343125

Description CAP FILM 1.2UF 10% 250VDC RADIAL
Expanded Description 1.2µF ±10% Film Capacitor 160V 250V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT373 (BFC2373) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT373
Packaging ? Bulk ?
Part Status Active
Capacitance 1.2µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 500
Other Names 2222 373 43125
222237343125
BC1791
BFC2 373 43125
BFC2 373 43125

07:02:26 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,75000 1,75
10 1,41300 14,13
25 1,28400 32,10
50 1,23240 61,62
100 1,07830 107,83
250 0,92428 231,07
500 0,82156 410,78
1.000 0,71887 718,87
5.000 0,66752 3.337,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback