Add To Favorites
Product Overview
Digi-Key Part Number BC1787-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237341475

Description CAP FILM 4.7UF 10% 250VDC RADIAL
Expanded Description 4.7µF ±10% Film Capacitor 160V 250V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT373 (BFC2373) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT373
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.220" L x 0.591" W (31.00mm x 15.00mm)
Height - Seated (Max) 1.102" (28.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 100
Other Names 2222 373 41475
222237341475
BC1787
BFC2 373 41475
BFC2 373 41475

21:21:26 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,67000 9,67
10 8,60000 86,00
25 8,17000 204,25
50 7,52480 376,24
100 6,87980 687,98
250 6,23488 1.558,72
500 5,91236 2.956,18
1.000 5,48238 5.482,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback