Add To Favorites
Product Overview
Digi-Key Part Number BC1786-ND
Quantity Available 2.843
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237341474

Description CAP FILM 0.47UF 10% 250VDC RAD
Expanded Description 0.47µF ±10% Film Capacitor 160V 250V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT373 (BFC2373) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT373
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 2222 373 41474
222237341474
BC1786
BFC2 373 41474
BFC2 373 41474

19:49:32 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 0,88900 8,89
25 0,81520 20,38
50 0,77060 38,53
100 0,66690 66,69
250 0,59284 148,21
500 0,50390 251,95
1.000 0,44462 444,62
5.000 0,40016 2.000,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback