Add To Favorites
Product Overview
Digi-Key Part Number BC1780-ND
Quantity Available 1.375
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237341225

Description CAP FILM 2.2UF 10% 250VDC RADIAL
Expanded Description 2.2µF ±10% Film Capacitor 160V 250V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT373 (BFC2373) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT373
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm)
Height - Seated (Max) 0.768" (19.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 200
Other Names 2222 373 41225
222237341225
BC1780
BFC2 373 41225
BFC2 373 41225

16:11:21 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,75000 3,75
10 3,02300 30,23
25 2,84200 71,05
50 2,60000 130,00
100 2,35820 235,82
250 1,93496 483,74
500 1,75356 876,78
1.000 1,63262 1.632,62
5.000 1,54192 7.709,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback