Add To Favorites
Product Overview
Digi-Key Part Number BC1779-ND
Quantity Available 17.654
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237341224

Description CAP FILM 0.22UF 10% 250VDC RAD
Expanded Description 0.22µF ±10% Film Capacitor 160V 250V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT373 (BFC2373) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT373
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 2222 373 41224
222237341224
BC1779
BFC2 373 41224
BFC2 373 41224

01:14:42 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,67500 6,75
25 0,59680 14,92
50 0,56080 28,04
100 0,48290 48,29
250 0,43612 109,03
500 0,37382 186,91
1.000 0,32190 321,90
5.000 0,28556 1.427,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback