Add To Favorites
Product Overview
Digi-Key Part Number BC1776-ND
Quantity Available 2.947
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237341155

Description CAP FILM 1.5UF 10% 250VDC RADIAL
Expanded Description 1.5µF ±10% Film Capacitor 160V 250V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT373 (BFC2373) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT373
Packaging ? Bulk ?
Part Status Active
Capacitance 1.5µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm)
Height - Seated (Max) 0.709" (18.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 200
Other Names 2222 373 41155
222237341155
BC1776
BFC2 373 41155
BFC2 373 41155

06:09:24 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,99000 1,99
10 1,61500 16,15
25 1,46800 36,70
50 1,40920 70,46
100 1,23310 123,31
250 1,05692 264,23
500 0,93946 469,73
1.000 0,82204 822,04
5.000 0,76332 3.816,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback