Add To Favorites
Product Overview
Digi-Key Part Number BC1774-ND
Quantity Available 2.324
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237341105

Description CAP FILM 1UF 10% 250VDC RADIAL
Expanded Description 1µF ±10% Film Capacitor 160V 250V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT373 (BFC2373) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT373
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 2222 373 41105
222237341105
BC1774
BFC2 373 41105
BFC2 373 41105

03:16:16 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,70000 1,70
10 1,34400 13,44
25 1,23240 30,81
50 1,16520 58,26
100 1,00830 100,83
250 0,89624 224,06
500 0,76182 380,91
1.000 0,67219 672,19
5.000 0,60497 3.024,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback