Add To Favorites
Product Overview
Digi-Key Part Number BC1772-ND
Quantity Available 2.294
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237321684

Description CAP FILM 0.68UF 10% 100VDC RAD
Expanded Description 0.68µF ±10% Film Capacitor 63V 100V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT373 (BFC2373) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT373
Packaging ? Bulk ?
Part Status Active
Capacitance 0.68µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 2222 373 21684
222237321684
BC1772
BFC2 373 21684
BFC2 373 21684

03:34:35 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,14000 1,14
10 0,90400 9,04
25 0,82880 20,72
50 0,78360 39,18
100 0,67810 67,81
250 0,60276 150,69
500 0,51234 256,17
1.000 0,45207 452,07
5.000 0,40686 2.034,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback