Add To Favorites
Product Overview
Digi-Key Part Number BC1770-ND
Quantity Available 3.599
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237321474

Description CAP FILM 0.47UF 10% 100VDC RAD
Expanded Description 0.47µF ±10% Film Capacitor 63V 100V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT373 (BFC2373) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT373
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC1786-ND BFC237341474 Vishay BC Components Bulk ? 2.843 - Immediate
1,14000 1
Additional Resources
Standard Package ? 1.000
Other Names 2222 373 21474
222237321474
BC1770
BFC2 373 21474
BFC2 373 21474

08:44:29 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,72600 7,26
25 0,66520 16,63
50 0,62880 31,44
100 0,54420 54,42
250 0,48372 120,93
500 0,41118 205,59
1.000 0,36280 362,80
5.000 0,32652 1.632,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback