Add To Favorites
Product Overview
Digi-Key Part Number BC1767-ND
Quantity Available 941
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237321225

Description CAP FILM 2.2UF 10% 100VDC RADIAL
Expanded Description 2.2µF ±10% Film Capacitor 63V 100V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT373 (BFC2373) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT373
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 2222 373 21225
222237321225
BC1767
BFC2 373 21225
BFC2 373 21225

12:13:21 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,91000 2,91
10 2,35300 23,53
25 2,21160 55,29
50 2,02320 101,16
100 1,83510 183,51
250 1,50572 376,43
500 1,36454 682,27
1.000 1,27044 1.270,44
5.000 1,19986 5.999,31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback