Add To Favorites
Product Overview
Digi-Key Part Number BC1763-ND
Quantity Available 4.099
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237321105

Description CAP FILM 1UF 10% 100VDC RADIAL
Expanded Description 1µF ±10% Film Capacitor 63V 100V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT373 (BFC2373) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT373
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 2222 373 21105
222237321105
BC1763
BFC2 373 21105
BFC2 373 21105

17:33:08 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,04700 10,47
25 0,96000 24,00
50 0,90780 45,39
100 0,78560 78,56
250 0,69832 174,58
500 0,59358 296,79
1.000 0,52375 523,75
5.000 0,47137 2.356,87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback