Add To Favorites
Product Overview
Digi-Key Part Number 3002PH-ND
Quantity Available 9.878
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237052152

Description CAP FILM 1500PF 5% 400VDC RADIAL
Expanded Description 1500pF ±5% Film Capacitor 220V 400V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 1500pF
Tolerance ±5%
Voltage Rating - AC 220V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 2.000
Other Names 2222 370 52152
2222-370-52152
222237052152
3002PH
BFC2 370 52152
BFC2 370 52152

18:34:16 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,61000 6,10
25 0,53960 13,49
50 0,50680 25,34
100 0,43630 43,63
250 0,39408 98,52
500 0,33778 168,89
1.000 0,29086 290,86
5.000 0,25802 1.290,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback