Add To Favorites
Product Overview
Digi-Key Part Number 3001PH-ND
Quantity Available 63.904
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237052102

Description CAP FILM 1000PF 5% 400VDC RADIAL
Expanded Description 1000pF ±5% Film Capacitor 220V 400V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage Rating - AC 220V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 2.000
Other Names 2222 370 52102
2222-370-52102
222237052102
3001PH
BFC2 370 52102
BFC2 370 52102

00:17:12 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 0,81
10 0,61600 6,16
25 0,54560 13,64
50 0,51240 25,62
100 0,44110 44,11
250 0,39848 99,62
500 0,34154 170,77
1.000 0,29410 294,10
5.000 0,26090 1.304,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback