Add To Favorites
Product Overview
Digi-Key Part Number BC1675-ND
Quantity Available 5.634
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237051472

Description CAP FILM 4700PF 10% 400VDC RAD
Expanded Description 4700pF ±10% Film Capacitor 220V 400V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage Rating - AC 220V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 2.000
Other Names 2222 370 51472
222237051472
BC1675
BFC2 370 51472
BFC2 370 51472

02:56:11 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,47600 4,76
25 0,40640 10,16
50 0,36020 18,01
100 0,31360 31,36
250 0,26712 66,78
500 0,23228 116,14
1.000 0,19743 197,43
5.000 0,17420 871,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback