Add To Favorites
Product Overview
Digi-Key Part Number BC1669-ND
Quantity Available 6.004
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237051272

Description CAP FILM 2700PF 10% 400VDC RAD
Expanded Description 2700pF ±10% Film Capacitor 220V 400V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 2700pF
Tolerance ±10%
Voltage Rating - AC 220V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 2.000
Other Names 2222 370 51272
222237051272
BC1669
BFC2 370 51272
BFC2 370 51272

03:56:33 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,58700 5,87
25 0,51960 12,99
50 0,48780 24,39
100 0,42000 42,00
250 0,37936 94,84
500 0,32518 162,59
1.000 0,28001 280,01
5.000 0,24840 1.241,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback