Add To Favorites
Product Overview
Digi-Key Part Number BC1668-ND
Quantity Available 2.058
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237051223

Description CAP FILM 0.022UF 10% 400VDC RAD
Expanded Description 0.022µF ±10% Film Capacitor 220V 400V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage Rating - AC 220V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max) 0.354" (9.00mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 2.000
Other Names 2222 370 51223
222237051223
BC1668
BFC2 370 51223
BFC2 370 51223

17:02:28 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,71200 7,12
25 0,63000 15,75
50 0,59140 29,57
100 0,50920 50,92
250 0,45992 114,98
500 0,39422 197,11
1.000 0,33946 339,46
5.000 0,30114 1.505,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback