Add To Favorites
Product Overview
Digi-Key Part Number BC1667-ND
Quantity Available 5.175
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237051222

Description CAP FILM 2200PF 10% 400VDC RAD
Expanded Description 2200pF ±10% Film Capacitor 220V 400V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage Rating - AC 220V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
3003PH-ND BFC237052222 Vishay BC Components Bulk ? 9.951 - Immediate
0,83000 1
Additional Resources
Standard Package ? 2.000
Other Names 2222 370 51222
222237051222
BC1667
BFC2 370 51222
BFC2 370 51222

18:41:56 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,60400 6,04
25 0,53400 13,35
50 0,50140 25,07
100 0,43180 43,18
250 0,39004 97,51
500 0,33430 167,15
1.000 0,28787 287,87
5.000 0,25537 1.276,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback