Add To Favorites
Product Overview
Digi-Key Part Number BC1665-ND
Quantity Available 3.655
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237051182

Description CAP FILM 1800PF 10% 400VDC RAD
Expanded Description 1800pF ±10% Film Capacitor 220V 400V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 1800pF
Tolerance ±10%
Voltage Rating - AC 220V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 2.000
Other Names 2222 370 51182
222237051182
BC1665
BFC2 370 51182
BFC2 370 51182

22:47:24 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,59400 5,94
25 0,52520 13,13
50 0,49320 24,66
100 0,42470 42,47
250 0,38360 95,90
500 0,32880 164,40
1.000 0,28313 283,13
5.000 0,25116 1.255,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback