Add To Favorites
Product Overview
Digi-Key Part Number 3010PH-ND
Quantity Available 8.073
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237042333

Description CAP FILM 0.033UF 5% 250VDC RAD
Expanded Description 0.033µF ±5% Film Capacitor 160V 250V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 2.000
Other Names 2222 370 42333
2222-370-42333
222237042333
3010PH
BFC2 370 42333
BFC2 370 42333

06:45:54 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00
10 0,78700 7,87
25 0,72160 18,04
50 0,68240 34,12
100 0,59050 59,05
250 0,52488 131,22
500 0,44614 223,07
1.000 0,39365 393,65
5.000 0,35428 1.771,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback