Add To Favorites
Product Overview
Digi-Key Part Number 3008PH-ND
Quantity Available 14.546
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237042153

Description CAP FILM 0.015UF 5% 250VDC RAD
Expanded Description 0.015µF ±5% Film Capacitor 160V 250V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 0.015µF
Tolerance ±5%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 2.000
Other Names 2222 370 42153
2222-370-42153
222237042153
3008PH
BFC2 370 42153
BFC2 370 42153

03:52:30 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,65200 6,52
25 0,57680 14,42
50 0,54180 27,09
100 0,46640 46,64
250 0,42128 105,32
500 0,36108 180,54
1.000 0,31093 310,93
5.000 0,27582 1.379,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback