Add To Favorites
Product Overview
Digi-Key Part Number 3013PH-ND
Quantity Available 85.867
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237022104

Description CAP FILM 0.1UF 5% 100VDC RADIAL
Expanded Description 0.1µF ±5% Film Capacitor 63V 100V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 2.000
Other Names 2222 370 22104
2222-370-22104
222237022104
3013PH
BFC2 370 22104
BFC2 370 22104

10:51:39 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,82300 8,23
25 0,75360 18,84
50 0,71260 35,63
100 0,61650 61,65
250 0,54804 137,01
500 0,46582 232,91
1.000 0,41102 411,02
5.000 0,36992 1.849,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback