Add To Favorites
Product Overview
Digi-Key Part Number BC1650-ND
Quantity Available 1.999
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237021333

Description CAP FILM 0.033UF 10% 100VDC RAD
Expanded Description 0.033µF ±10% Film Capacitor 63V 100V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2222 370 35333-ND BFC2 370 35333 Vishay BC Components Tape & Box (TB) ? 0
0,37793 1.500  Non-Stock ?
3010PH-ND BFC237042333 Vishay BC Components Bulk ? 8.075 - Immediate
1,02000 1
Additional Resources
Standard Package ? 2.000
Other Names 2222 370 21333
222237021333
BC1650
BFC2 370 21333
BFC2 370 21333

21:23:10 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,47600 4,76
25 0,40640 10,16
50 0,36020 18,01
100 0,31360 31,36
250 0,26712 66,78
500 0,23228 116,14
1.000 0,19743 197,43
5.000 0,17420 871,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback